Add To Favorites
Product Overview
Digi-Key Part Number 535-10732-1-ND
Quantity Available 13.540
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0315FS-3R3M-T2

Description FIXED IND 3.3UH 1.8A 75 MOHM SMD
Expanded Description 3.3µH Shielded Wirewound Inductor 1.8A 75 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0315FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 1.35A
Shielding Shielded
DC Resistance (DCR) 75 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10732-1

06:28:31 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,41400 4,14
25 0,38440 9,61
50 0,32520 16,26
100 0,29560 29,56
250 0,27788 69,47
500 0,24832 124,16
1.000 0,20102 201,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10732-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,17949
  • Digi-Reel® ? : 535-10732-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback