Add To Favorites
Product Overview
Digi-Key Part Number 535-10706-1-ND
Quantity Available 2.009
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0310FS-4R7M-T2

Description FIXED IND 4.7UH 1.7A 175 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.7A 175 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-0310FS
ASPI-0310FS Drawing
3D Model ASPI-0310FS.pdf
ASPI-0310FS.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0310FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.7A
Current - Saturation 850mA
Shielding Shielded
DC Resistance (DCR) 175 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10706-1

21:34:07 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,40700 4,07
25 0,37800 9,45
50 0,31980 15,99
100 0,29080 29,08
250 0,27332 68,33
500 0,24424 122,12
1.000 0,19771 197,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10706-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,17653
  • Digi-Reel® ? : 535-10706-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback