Add To Favorites
Product Overview
Digi-Key Part Number 535-12279-1-ND
Quantity Available 2.762
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMPH-0806-3R3M-T

Description FIXED IND 3.3UH 1.2A 120 MOHM
Expanded Description 3.3µH Shielded Multilayer Inductor 1.2A 120 mOhm 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMPH-0806
ASMPH-0806 Drawing
3D Model ASMPH-0806.pdf
ASMPH-0806.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMPH-0806
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 330mA
Shielding Shielded
DC Resistance (DCR) 120 mOhm
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12279-1

03:47:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,31700 3,17
25 0,27760 6,94
50 0,23780 11,89
100 0,21810 21,81
250 0,19824 49,56
500 0,18634 93,17
1.000 0,14273 142,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12279-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,12036
  • Digi-Reel® ? : 535-12279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.762 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback