Add To Favorites
Product Overview
Digi-Key Part Number 535-12273-1-ND
Quantity Available 3.584
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMPH-0805-3R3M-T

Description FIXED IND 3.3UH 900MA 200 MOHM
Expanded Description 3.3µH Shielded Multilayer Inductor 900mA 200 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMPH-0805
ASMPH-0805 Drawing
3D Model ASMPH-0805.pdf
ASMPH-0805.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMPH-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 350mA
Shielding Shielded
DC Resistance (DCR) 200 mOhm
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12273-1

04:12:16 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30100 3,01
25 0,26320 6,58
50 0,22580 11,29
100 0,20690 20,69
250 0,18812 47,03
500 0,17684 88,42
1.000 0,13545 135,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12273-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11422
  • Digi-Reel® ? : 535-12273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.584 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback