Add To Favorites
Product Overview
Digi-Key Part Number 535-12267-1-ND
Quantity Available 4.328
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMPH-0603-R33M-T

Description FIXED IND 330NH 1.2A 130 MOHM
Expanded Description 330nH Shielded Multilayer Inductor 1.2A 130 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMPH-0603
ASMPH-0603 Drawing
3D Model ASMPH-0603.pdf
ASMPH-0603.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMPH-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 330nH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 130 mOhm
Q @ Freq -
Frequency - Self Resonant 190MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12267-1

01:21:01 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29600 2,96
25 0,25920 6,48
50 0,22200 11,10
100 0,20350 20,35
250 0,18504 46,26
500 0,17392 86,96
1.000 0,13322 133,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12267-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,11234
  • Digi-Reel® ? : 535-12267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.328 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback