Add To Favorites
Product Overview
Digi-Key Part Number 535-12266-1-ND
Quantity Available 5.589
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMPH-0603-R22M-T

Description FIXED IND 220NH 1.25A 100 MOHM
Expanded Description 220nH Shielded Multilayer Inductor 1.25A 100 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMPH-0603
ASMPH-0603 Drawing
3D Model ASMPH-0603.pdf
ASMPH-0603.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMPH-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 220nH
Tolerance ±20%
Current Rating 1.25A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 100 mOhm
Q @ Freq -
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12266-1

02:36:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30100 3,01
25 0,26320 6,58
50 0,22580 11,29
100 0,20690 20,69
250 0,18812 47,03
500 0,17684 88,42
1.000 0,13545 135,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12266-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11422
  • Digi-Reel® ? : 535-12266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback