Add To Favorites
Product Overview
Digi-Key Part Number 535-12258-1-ND
Quantity Available 7.781
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMCI-0805-2R2M-T

Description FIXED IND 2.2UH 220MA 280 MOHM
Expanded Description 2.2µH Shielded Multilayer Inductor 220mA 280 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMCI-0805
ASMCI-0805 Drawing
3D Model ASMCI-0805.pdf
ASMCI-0805.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMCI-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 220mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 280 mOhm
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12258-1

03:34:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,25100 2,51
25 0,21960 5,49
50 0,18820 9,41
100 0,17250 17,25
250 0,15684 39,21
500 0,14744 73,72
1.000 0,11293 112,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12258-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09523
  • Digi-Reel® ? : 535-12258-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.781 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback