Add To Favorites
Product Overview
Digi-Key Part Number 535-12253-1-ND
Quantity Available 5.645
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMCI-0603-R10M-T

Description FIXED IND 100NH 700MA 140 MOHM
Expanded Description 100nH Shielded Multilayer Inductor 700mA 140 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMCI-0603
ASMCI-0603 Drawing
3D Model ASMCI-0603.pdf
ASMCI-0603.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMCI-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 100nH
Tolerance ±20%
Current Rating 700mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 140 mOhm
Q @ Freq -
Frequency - Self Resonant 240MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12253-1

16:32:02 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,21100 2,11
25 0,18520 4,63
50 0,15860 7,93
100 0,14540 14,54
250 0,13216 33,04
500 0,12424 62,12
1.000 0,09516 95,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12253-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08024
  • Digi-Reel® ? : 535-12253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.645 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback