Add To Favorites
Product Overview
Digi-Key Part Number 535-12250-1-ND
Quantity Available 6.891
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMCI-0603-1R0M-T

Description FIXED IND 1UH 190MA 200 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 190mA 200 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMCI-0603
ASMCI-0603 Drawing
3D Model ASMCI-0603.pdf
ASMCI-0603.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMCI-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 190mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 200 mOhm
Q @ Freq -
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12250-1

10:41:30 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,21500 2,15
25 0,18800 4,70
50 0,16120 8,06
100 0,14780 14,78
250 0,13436 33,59
500 0,12630 63,15
1.000 0,09675 96,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12250-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08158
  • Digi-Reel® ? : 535-12250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.891 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback