Add To Favorites
Product Overview
Digi-Key Part Number 535-12654-ND
Quantity Available 259
Can ship immediately
Manufacturer

Manufacturer Part Number

ASG2-P-X-B-644.53125MHZ

Description OSC XO 644.53125MHZ LVPECL SMD
Expanded Description 644.53125MHz LVPECL XO (Standard) Oscillator Surface Mount 2.5V 65mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets ASG2-P Series
Featured Product Abracon - ASG2 Series Ultra-Miniature Oscillators
3D Model ASG2-D.pdf
ASG2-D.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASG2-P
Packaging ? Bulk ?
Part Status Active
Type XO (Standard)
Frequency 644.53125MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.5V
Frequency Stability ±35ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 65mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 30
Other Names 535-12654

15:25:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,24000 11,24
10 10,53900 105,39
50 10,18740 509,37
100 9,83600 983,60
500 9,48474 4.742,37
1.000 8,78217 8.782,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback