Add To Favorites
Product Overview
Digi-Key Part Number 535-9520-1-ND
Quantity Available 1.364
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLMPC-125.000MHZ-LR-T

Description OSC MEMS 125.000MHZ CMOS SMD
Expanded Description 125MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASFLMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ASFLMPC-125.000MHZ-LY-T3-ND ASFLMPC-125.000MHZ-LY-T3 Abracon LLC Tape & Reel (TR) ? 0
1,61849 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 535-9520-1

21:03:25 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,68200 26,82
50 2,55440 127,72
100 2,23520 223,52
500 2,17130 1.085,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9520-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,68362
  • Digi-Reel® ? : 535-9520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.364 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback