Add To Favorites
Product Overview
Digi-Key Part Number 535-11074-1-ND
Quantity Available 4.542
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLMB-100.000MHZ-LR-T

Description OSC MEMS 100.000MHZ CMOS SMD
Expanded Description 100MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MEMSPEED PRO II Flyer
ASFLMB Series Datasheet
ASFLMB Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASFLMB.pdf
ASFLMB.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASFLMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 100MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
535-10980-1-ND ASFLMB-100.000MHZ-LY-T Abracon LLC Cut Tape (CT) ? 859 - Immediate
2,08000 1
Additional Resources
Standard Package ? 1
Other Names 535-11074-1

06:03:32 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,98000 1,98
10 1,89700 18,97
50 1,85360 92,68
100 1,58880 158,88
500 1,54462 772,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11074-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,18354
  • Digi-Reel® ? : 535-11074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback