Add To Favorites
Product Overview
Digi-Key Part Number 535-9653-1-ND
Quantity Available 19.921
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLM1-8.000MHZ-C-T

Description OSC MEMS 8.000MHZ CMOS SMD
Expanded Description 8MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 3V 9mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASFLM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 8MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1µA
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9653-1

12:28:17 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,50100 15,01
50 1,46640 73,32
100 1,25700 125,70
500 1,22208 611,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9653-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 19.000 - Immediate
  • Unit Price: 0,93640
Send Feedback