Add To Favorites
Product Overview
Digi-Key Part Number 535-9453-1-ND
Quantity Available 1.825
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMPLP-150.000MHZ-LR-T

Description OSC MEMS 150.000MHZ LVPECL SMD
Expanded Description 150MHz LVPECL MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 150MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
Additional Resources
Standard Package ? 1
Other Names 535-9453-1

14:28:09 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,91000 3,91
10 3,72400 37,24
50 3,53760 176,88
100 3,16510 316,51
500 2,97896 1.489,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9453-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,34352
  • Digi-Reel® ? : 535-9453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback