Add To Favorites
Product Overview
Digi-Key Part Number 535-10970-ND
Quantity Available 1.289
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMB-BLANK-XY

Description BLANK ASEMB-XY OSCILLATOR 10PPM
Expanded Description 1MHz ~ 150MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MEMSPEED PRO II Flyer
ASEMB Series Datasheet
ASEMB Series Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASEMB.pdf
ASEMB.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMB
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 150MHz
Function Standby
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability -
Frequency Stability (Total) ±10ppm
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 110
Other Names 535-10970
ASEMBBLANKXY

00:23:37 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
10 3,75700 37,57
50 3,55920 177,96
100 3,26270 326,27
500 3,11436 1.557,18
1.000 2,66944 2.669,44
2.500 2,47171 6.179,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback