Add To Favorites
Product Overview
Digi-Key Part Number 535-11124-1-ND
Quantity Available 4.519
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMB-24.576MHZ-XY-T

Description OSC MEMS 24.576MHZ CMOS SMD
Expanded Description 24.576MHz CMOS MEMS (Silicon) Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MEMSPEED PRO II Flyer
ASEMB Series Datasheet
ASEMB Series Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASEMB.pdf
ASEMB.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 24.576MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Additional Resources
Standard Package ? 1
Other Names 535-11124-1

14:00:55 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,12000 2,12
10 2,07200 20,72
50 1,97300 98,65
100 1,72640 172,64
500 1,67702 838,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11124-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,32278
  • Digi-Reel® ? : 535-11124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.519 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback