Add To Favorites
Product Overview
Digi-Key Part Number 535-9793-1-ND
Quantity Available 18.424
Can ship immediately
Manufacturer

Manufacturer Part Number

ASDM1-27.000MHZ-LC-T

Description OSC MEMS 27.000MHZ CMOS SMD
Expanded Description 27MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 3.3V 10mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ASDM Series Datasheet
MEMSPEED PRO II Flyer
ASDM Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASDM.pdf
ASDM.stp
Catalog Page 1429 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASDM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 27MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9793-1

08:25:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,77100 17,71
50 1,72940 86,47
100 1,48230 148,23
500 1,44114 720,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9793-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 17.000 - Immediate
  • Unit Price: 1,10425
  • Digi-Reel® ? : 535-9793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.424 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback