Add To Favorites
Product Overview
Digi-Key Part Number 535-12602-ND
Quantity Available 3.494
Can ship immediately
Manufacturer

Manufacturer Part Number

ARJC01-111002AR

Description CONN MAGJACK 1PORT 100 BASE-TX
Expanded Description 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-TX, AutoMDIX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ARJC01
Packaging ? Tray ?
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-TX, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.534" (13.55mm)
LED Color Yellow - Green
Number of Cores per Jack 4
Shielding Shielded, EMI Finger
Features Board Lock
Tab Direction Up
Contact Material -
Contact Finish -
Contact Finish Thickness -
Shield Material -
Housing Material -
Operating Temperature 0°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 535-12602
ARJC01-111002AR-ND

04:11:39 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,42000 24,20
25 2,21840 55,46
50 2,11740 105,87
100 2,01660 201,66
250 1,76452 441,13
500 1,71408 857,04
1.000 1,46202 1.462,02
2.500 1,36119 3.402,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback