Add To Favorites
Product Overview
Digi-Key Part Number 535-10677-ND
Quantity Available 53
Can ship immediately
Manufacturer

Manufacturer Part Number

AOCJY3A-10.000MHZ-F

Description OSC OCXO 10.000MHZ CMOS PC PIN
Expanded Description 10MHz CMOS OCXO Oscillator Through Hole 5V Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets AOCJY3 Series
AOCJY3 Drawing
Product Training Modules OCXO Oven Controlled Crystal Oscillator
3D Model AOCJY3.pdf
AOCJY3.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AOCJY3
Packaging ? Tray ?
Part Status Active
Type OCXO
Frequency 10MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 5V
Frequency Stability ±30ppb
Operating Temperature -40°C ~ 75°C
Current - Supply (Max) -
Ratings -
Mounting Type Through Hole
Package / Case 6-DIP (0.750", 19.05mm), 5 Leads
Size / Dimension 1.000" L x 1.000" W (25.40mm x 25.40mm)
Height - Seated (Max) 0.512" (13.00mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 5
Other Names 535-10677
AOCJY3A10000MHZF

18:16:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 131,89000 131,89
10 127,17600 1.271,76
50 125,29200 6.264,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback