Add To Favorites
Product Overview
Digi-Key Part Number 535-10101-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

AOCJY-20.000MHZ

Description OSC OCXO 20.000MHZ CMOS SMD
Expanded Description 20MHz CMOS OCXO Oscillator Surface Mount 3.3V Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AOCJY
Packaging ? Tray ?
Part Status Active
Type OCXO
Frequency 20MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±5ppb
Operating Temperature 0°C ~ 50°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead, 5 Leads
Size / Dimension 1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max) 0.500" (12.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-10101
AOCJY20000MHZ

07:40:58 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 105,09000 105,09
10 101,33300 1.013,33
50 99,83180 4.991,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback