Add To Favorites
Product Overview
Digi-Key Part Number 535-12481-ND
Quantity Available 123
Can ship immediately
Manufacturer

Manufacturer Part Number

ALFT-04-3

Description CMC 500UH 6A 2LN TH
Expanded Description 500µH @ 1kHz 2 Line Common Mode Choke Through Hole 6A DCR 7 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ALFT-04 Series
ALFT-04 Drawing
3D Model ALFT-04.pdf
ALFT-04.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ALFT-04
Packaging ? Tray ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 500µH @ 1kHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 7 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 1.339" L x 0.709" W (34.00mm x 18.00mm)
Height (Max) 1.614" (41.00mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 100
Other Names 535-12481
ALFT-04-3-ND

15:09:35 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,52000 5,52
10 5,01800 50,18
25 4,51640 112,91
50 3,61300 180,65
100 3,41230 341,23
250 3,21160 802,90
500 3,11122 1.555,61
1.000 2,91050 2.910,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback