Add To Favorites
Product Overview
Digi-Key Part Number 535-13032-ND
Quantity Available 1.896
Can ship immediately
Manufacturer

Manufacturer Part Number

AIUR-06-820K

Description FIXED IND 82UH 2.2A 88 MOHM TH
Expanded Description 82µH Unshielded Wirewound Inductor 2.2A 88 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIUR-06 Series Datasheet
AIUR-06 Drawing
3D Model AIUR-06.pdf
AIUR-06.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIUR-06
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±10%
Current Rating 2.2A
Current - Saturation 3.1A
Shielding Unshielded
DC Resistance (DCR) 88 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.500" Dia (12.70mm)
Height - Seated (Max) 0.710" (18.03mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 535-13032
AIUR-06-820K-ND
AIUR06820K

01:09:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,86200 8,62
25 0,79560 19,89
50 0,66280 33,14
100 0,62310 62,31
250 0,55680 139,20
500 0,47726 238,63
1.000 0,42423 424,23
5.000 0,39771 1.988,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback