Add To Favorites
Product Overview
Digi-Key Part Number 535-13031-ND
Quantity Available 1.669
Can ship immediately
Manufacturer

Manufacturer Part Number

AIUR-06-470K

Description FIXED IND 47UH 3.2A 63 MOHM TH
Expanded Description 47µH Unshielded Wirewound Inductor 3.2A 63 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIUR-06 Series Datasheet
AIUR-06 Drawing
3D Model AIUR-06.pdf
AIUR-06.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIUR-06
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 3.2A
Current - Saturation 4.1A
Shielding Unshielded
DC Resistance (DCR) 63 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.500" Dia (12.70mm)
Height - Seated (Max) 0.710" (18.03mm)
 
Additional Resources
Standard Package ? 1.000
Other Names 535-13031
AIUR-06-470K-ND
AIUR06470K

13:13:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,87100 8,71
25 0,80440 20,11
50 0,67020 33,51
100 0,63000 63,00
250 0,56300 140,75
500 0,48258 241,29
1.000 0,42895 428,95
5.000 0,40214 2.010,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback