Add To Favorites
Product Overview
Digi-Key Part Number AIUR-06-270K-ND
Quantity Available 3.404
Can ship immediately
Manufacturer

Manufacturer Part Number

AIUR-06-270K

Description FIXED IND 27UH 3.8A 46 MOHM TH
Expanded Description 27µH Unshielded Wirewound Inductor 3.8A 46 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIUR-06
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±10%
Current Rating 3.8A
Current - Saturation 5.5A
Shielding Unshielded
DC Resistance (DCR) 46 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.500" Dia (12.70mm)
Height - Seated (Max) 0.710" (18.03mm)
 
Additional Resources
Standard Package ? 1.000
Other Names AIUR06270K

10:25:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,88600 8,86
25 0,81760 20,44
50 0,68140 34,07
100 0,64060 64,06
250 0,57244 143,11
500 0,49064 245,32
1.000 0,43613 436,13
5.000 0,40887 2.044,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback