Add To Favorites
Product Overview
Digi-Key Part Number AIUR-02H-471K-ND
Quantity Available 1.318
Can ship immediately
Manufacturer

Manufacturer Part Number

AIUR-02H-471K

Description FIXED IND 470UH 320MA 770 MOHM
Expanded Description 470µH Unshielded Wirewound Inductor 320mA 770 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIUR-02H Series
AIUR-02H Drawing
3D Model AIUR-02H.pdf
AIUR-02H.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIUR-02H
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating 320mA
Current - Saturation 680mA
Shielding Unshielded
DC Resistance (DCR) 770 mOhm Max
Q @ Freq 20 @ 790kHz
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 790kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.472" (12.00mm)
 
Additional Resources
Standard Package ? 1.000
Other Names AIUR02H471K

19:39:15 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,46300 4,63
25 0,42960 10,74
50 0,36340 18,17
100 0,33040 33,04
250 0,31056 77,64
500 0,27754 138,77
1.000 0,22467 224,67
5.000 0,20485 1.024,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback