Add To Favorites
Product Overview
Digi-Key Part Number AIUR-02H-101K-ND
Quantity Available 284
Can ship immediately
Manufacturer

Manufacturer Part Number

AIUR-02H-101K

Description FIXED IND 100UH 720MA 210 MOHM
Expanded Description 100µH Unshielded Wirewound Inductor 720mA 210 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AIUR-02H Series
AIUR-02H Drawing
3D Model AIUR-02H.pdf
AIUR-02H.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AIUR-02H
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating 720mA
Current - Saturation 1.4A
Shielding Unshielded
DC Resistance (DCR) 210 mOhm Max
Q @ Freq 20 @ 790kHz
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 85°C
Frequency - Test 790kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.472" (12.00mm)
 
Additional Resources
Standard Package ? 1.000
Other Names AIUR02H101K

22:08:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,45700 4,57
25 0,42480 10,62
50 0,35940 17,97
100 0,32680 32,68
250 0,30716 76,79
500 0,27448 137,24
1.000 0,22220 222,20
5.000 0,20259 1.012,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback