Add To Favorites
Product Overview
Digi-Key Part Number 535-12244-1-ND
Quantity Available 3.004
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008HQ-33NJ-T

Description FIXED IND 33NH 1.3A 90 MOHM SMD
Expanded Description 33nH Unshielded Wirewound Inductor 1.3A 90 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AISC-1008HQ
AISC-1008HQ Drawing
3D Model AISC-1008HQ.pdf
AISC-1008HQ.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008HQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 33nH
Tolerance ±5%
Current Rating 1.3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq 75 @ 350MHz
Frequency - Self Resonant 1.7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max) 0.075" (1.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12244-1

23:11:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,30500 3,05
25 0,26720 6,68
50 0,22900 11,45
100 0,20990 20,99
250 0,19080 47,70
500 0,17936 89,68
1.000 0,13739 137,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12244-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,12266
  • Digi-Reel® ? : 535-12244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.004 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback