Add To Favorites
Product Overview
Digi-Key Part Number 535-10545-1-ND
Quantity Available 3.181
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008-R33J-T

Description FIXED IND 330NH 450MA 1.05 OHM
Expanded Description 330nH Unshielded Wirewound Inductor 450mA 1.05 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 330nH
Tolerance ±5%
Current Rating 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.05 Ohm Max
Q @ Freq 50 @ 100MHz
Frequency - Self Resonant 530MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10545-1

15:19:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29300 2,93
25 0,25560 6,39
50 0,21920 10,96
100 0,20100 20,10
250 0,18276 45,69
500 0,17178 85,89
1.000 0,13158 131,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10545-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11748
  • Digi-Reel® ? : 535-10545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.181 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback