Add To Favorites
Product Overview
Digi-Key Part Number 535-10541-1-ND
Quantity Available 10.134
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008-R15J-T

Description FIXED IND 150NH 580MA 620 MOHM
Expanded Description 150nH Unshielded Wirewound Inductor 580mA 620 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 150nH
Tolerance ±5%
Current Rating 580mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 620 mOhm Max
Q @ Freq 50 @ 100MHz
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10541-1

06:38:14 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28800 2,88
25 0,25160 6,29
50 0,21560 10,78
100 0,19770 19,77
250 0,17972 44,93
500 0,16896 84,48
1.000 0,12941 129,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10541-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,11555
  • Digi-Reel® ? : 535-10541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback