Add To Favorites
Product Overview
Digi-Key Part Number AISC-1008-R082G-TCT-ND
Quantity Available 2.183
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008-R082G-T

Description FIXED IND 82NH 1A 220 MOHM SMD
Expanded Description 82nH Unshielded Wirewound Inductor 1A 220 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 82nH
Tolerance ±2%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 220 mOhm Max
Q @ Freq 60 @ 350MHz
Frequency - Self Resonant 800MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-1008-R082G-TCT

12:29:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29600 2,96
25 0,25920 6,48
50 0,22200 11,10
100 0,20350 20,35
250 0,18504 46,26
500 0,17392 86,96
1.000 0,13322 133,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-1008-R082G-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11895
Send Feedback