Add To Favorites
Product Overview
Digi-Key Part Number AISC-1008-R027G-TCT-ND
Quantity Available 1.016
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008-R027G-T

Description FIXED IND 27NH 1A 130 MOHM SMD
Expanded Description 27nH Unshielded Wirewound Inductor 1A 130 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 27nH
Tolerance ±2%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 55 @ 350MHz
Frequency - Self Resonant 1.6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-1008-R027G-TCT

05:21:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29300 2,93
25 0,25600 6,40
50 0,21960 10,98
100 0,20130 20,13
250 0,18300 45,75
500 0,17200 86,00
1.000 0,13175 131,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-1008-R027G-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,11764
Send Feedback