Add To Favorites
Product Overview
Digi-Key Part Number 535-10527-1-ND
Quantity Available 5.856
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008-R010J-T

Description FIXED IND 10NH 1A 80 MOHM SMD
Expanded Description 10nH Unshielded Wirewound Inductor 1A 80 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 10nH
Tolerance ±5%
Current Rating 1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 80 mOhm Max
Q @ Freq 50 @ 500MHz
Frequency - Self Resonant 4.1GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10527-1

14:43:30 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28500 2,85
25 0,24880 6,22
50 0,21320 10,66
100 0,19550 19,55
250 0,17776 44,44
500 0,16710 83,55
1.000 0,12799 127,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10527-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11428
  • Digi-Reel® ? : 535-10527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.856 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback