Add To Favorites
Product Overview
Digi-Key Part Number AISC-1008-2R2G-TCT-ND
Quantity Available 5.661
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008-2R2G-T

Description FIXED IND 2.2UH 280MA 2.8 OHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 280mA 2.8 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 2.2µH
Tolerance ±2%
Current Rating 280mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.8 Ohm Max
Q @ Freq 28 @ 50MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-1008-2R2G-TCT

01:13:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29300 2,93
25 0,25600 6,40
50 0,21960 10,98
100 0,20130 20,13
250 0,18300 45,75
500 0,17200 86,00
1.000 0,13175 131,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-1008-2R2G-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11764
Send Feedback