Add To Favorites
Product Overview
Digi-Key Part Number 535-12356-1-ND
Quantity Available 2.141
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805HQ-10NJ-T

Description FIXED IND 10NH 1.6A 60 MOHM SMD
Expanded Description 10nH Unshielded Wirewound Inductor 1.6A 60 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AISC-0805HQ
AISC-0805HQ Drawing
3D Model AISC-0805HQ.pdf
AISC-0805HQ.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805HQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 10nH
Tolerance ±5%
Current Rating 1.6A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 60 mOhm Max
Q @ Freq 80 @ 1GHz
Frequency - Self Resonant 3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.060" (1.52mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12356-1

13:57:53 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,32900 3,29
25 0,28840 7,21
50 0,24740 12,37
100 0,22670 22,67
250 0,20616 51,54
500 0,19380 96,90
1.000 0,14844 148,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12356-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,13254
  • Digi-Reel® ? : 535-12356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.141 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback