Add To Favorites
Product Overview
Digi-Key Part Number 535-10519-1-ND
Quantity Available 2.112
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805F-6R8J-T

Description FIXED IND 6.8UH 115MA 3.4 OHM
Expanded Description 6.8µH Unshielded Wirewound Inductor 115mA 3.4 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±5%
Current Rating 115mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.4 Ohm Max
Q @ Freq 15 @ 7.9MHz
Frequency - Self Resonant 36MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10519-1

04:18:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,27900 2,79
25 0,24440 6,11
50 0,20960 10,48
100 0,19220 19,22
250 0,17468 43,67
500 0,16420 82,10
1.000 0,12577 125,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10519-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11230
  • Digi-Reel® ? : 535-10519-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback