Add To Favorites
Product Overview
Digi-Key Part Number 535-10517-1-ND
Quantity Available 3.769
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805F-3R3J-T

Description FIXED IND 3.3UH 175MA 2.3 OHM
Expanded Description 3.3µH Unshielded Wirewound Inductor 175mA 2.3 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±5%
Current Rating 175mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.3 Ohm Max
Q @ Freq 15 @ 7.9MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10517-1

15:24:14 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27500 2,75
25 0,24040 6,01
50 0,20620 10,31
100 0,18900 18,90
250 0,17180 42,95
500 0,16150 80,75
1.000 0,12370 123,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10517-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11045
  • Digi-Reel® ? : 535-10517-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.769 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback