Add To Favorites
Product Overview
Digi-Key Part Number 535-10500-1-ND
Quantity Available 2.930
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805-R082J-T

Description FIXED IND 82NH 400MA 420 MOHM
Expanded Description 82nH Unshielded Wirewound Inductor 400mA 420 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 82nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 420 mOhm Max
Q @ Freq 50 @ 500MHz
Frequency - Self Resonant 1.3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10500-1

09:41:35 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,27900 2,79
25 0,24440 6,11
50 0,20960 10,48
100 0,19220 19,22
250 0,17468 43,67
500 0,16420 82,10
1.000 0,12577 125,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10500-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11230
  • Digi-Reel® ? : 535-10500-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback