Add To Favorites
Product Overview
Digi-Key Part Number AISC-0805-R056G-TCT-ND
Quantity Available 5.060
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805-R056G-T

Description FIXED IND 56NH 500MA 320 MOHM
Expanded Description 56nH Unshielded Wirewound Inductor 500mA 320 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 56nH
Tolerance ±2%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320 mOhm Max
Q @ Freq 55 @ 500MHz
Frequency - Self Resonant 1.55GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 200MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-0805-R056G-TCT

17:09:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,28800 2,88
25 0,25240 6,31
50 0,21620 10,81
100 0,19810 19,81
250 0,18004 45,01
500 0,16926 84,63
1.000 0,12964 129,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0805-R056G-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11575
Send Feedback