Add To Favorites
Product Overview
Digi-Key Part Number 535-10488-1-ND
Quantity Available 2.183
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805-R0068J-T

Description FIXED IND 6.8NH 600MA 110 MOHM
Expanded Description 6.8nH Unshielded Wirewound Inductor 600mA 110 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 6.8nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq 40 @ 1GHz
Frequency - Self Resonant 5GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10488-1

05:40:14 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27200 2,72
25 0,23800 5,95
50 0,20380 10,19
100 0,18690 18,69
250 0,16992 42,48
500 0,15972 79,86
1.000 0,12234 122,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10488-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,10923
  • Digi-Reel® ? : 535-10488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.183 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback