Add To Favorites
Product Overview
Digi-Key Part Number AISC-0805-1R0G-TCT-ND
Quantity Available 2.433
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0805-1R0G-T

Description FIXED IND 1UH 150MA 2.5 OHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 150mA 2.5 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 1µH
Tolerance ±2%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.5 Ohm Max
Q @ Freq 20 @ 50MHz
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm)
Height - Seated (Max) 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-0805-1R0G-TCT

19:45:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,28800 2,88
25 0,25240 6,31
50 0,21620 10,81
100 0,19810 19,81
250 0,18004 45,01
500 0,16926 84,63
1.000 0,12964 129,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0805-1R0G-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11575
Send Feedback