Add To Favorites
Product Overview
Digi-Key Part Number 535-12232-1-ND
Quantity Available 9.366
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0603HP-2N2B-T

Description FIXED IND 2.2NH 900MA 150 MOHM
Expanded Description 2.2nH Unshielded Wirewound Inductor 900mA 150 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AISC-0603HP
AISC-0603HP Drawing
3D Model AISC-0603HP.pdf
AISC-0603HP.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0603HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 2.2nH
Tolerance ±0.1nH
Current Rating 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 13 @ 250MHz
Frequency - Self Resonant 7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12232-1

17:45:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,28800 2,88
25 0,25240 6,31
50 0,21640 10,82
100 0,19840 19,84
250 0,18036 45,09
500 0,16954 84,77
1.000 0,12986 129,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12232-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,10951
  • Digi-Reel® ? : 535-12232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback