Add To Favorites
Product Overview
Digi-Key Part Number AISC-0603-R27G-TCT-ND
Quantity Available 4.217
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0603-R27G-T

Description FIXED IND 270NH 120MA 3 OHM SMD
Expanded Description 270nH Unshielded Wirewound Inductor 120mA 3 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 270nH
Tolerance ±2%
Current Rating 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq 26 @ 100MHz
Frequency - Self Resonant 960MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.070" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-0603-R27G-TCT

09:04:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,27900 2,79
25 0,24440 6,11
50 0,20960 10,48
100 0,19220 19,22
250 0,17468 43,67
500 0,16420 82,10
1.000 0,12577 125,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0603-R27G-TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,10606
Send Feedback