Add To Favorites
Product Overview
Digi-Key Part Number AISC-0603-R22G-TCT-ND
Quantity Available 19.076
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0603-R22G-T

Description FIXED IND 220NH 140MA 2.1 OHM
Expanded Description 220nH Unshielded Wirewound Inductor 140mA 2.1 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 220nH
Tolerance ±2%
Current Rating 140mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.1 Ohm Max
Q @ Freq 25 @ 100MHz
Frequency - Self Resonant 1.2GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 0.070" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-0603-R22G-TCT

06:42:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27200 2,72
25 0,23800 5,95
50 0,20380 10,19
100 0,18690 18,69
250 0,16992 42,48
500 0,15972 79,86
1.000 0,12234 122,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0603-R22G-TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,10316
  • Digi-Reel® ? : AISC-0603-R22G-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.076 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback