Add To Favorites
Product Overview
Digi-Key Part Number 535-10466-1-ND
Quantity Available 3.938
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0603-R024J-T

Description FIXED IND 24NH 490MA 190 MOHM
Expanded Description 24nH Unshielded Wirewound Inductor 490mA 190 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 24nH
Tolerance ±5%
Current Rating 490mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq 40 @ 250MHz
Frequency - Self Resonant 3.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.070" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10466-1

03:12:17 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26600 2,66
25 0,23280 5,82
50 0,19980 9,99
100 0,18310 18,31
250 0,16652 41,63
500 0,15654 78,27
1.000 0,11990 119,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10466-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,10110
  • Digi-Reel® ? : 535-10466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback