Add To Favorites
Product Overview
Digi-Key Part Number 535-10465-1-ND
Quantity Available 7.967
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0603-R022J-T

Description FIXED IND 22NH 490MA 190 MOHM
Expanded Description 22nH Unshielded Wirewound Inductor 490mA 190 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 22nH
Tolerance ±5%
Current Rating 490mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 190 mOhm Max
Q @ Freq 38 @ 250MHz
Frequency - Self Resonant 4.6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.070" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10465-1

13:18:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27100 2,71
25 0,23680 5,92
50 0,20300 10,15
100 0,18620 18,62
250 0,16932 42,33
500 0,15916 79,58
1.000 0,12190 121,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10465-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10279
  • Digi-Reel® ? : 535-10465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback