Add To Favorites
Product Overview
Digi-Key Part Number 535-10462-1-ND
Quantity Available 2.490
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0603-R012J-T

Description FIXED IND 12NH 600MA 130 MOHM
Expanded Description 12nH Unshielded Wirewound Inductor 600mA 130 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 12nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 35 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.070" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10462-1

03:57:23 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,26300 2,63
25 0,23040 5,76
50 0,19760 9,88
100 0,18110 18,11
250 0,16468 41,17
500 0,15480 77,40
1.000 0,11858 118,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10462-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09999
  • Digi-Reel® ? : 535-10462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.490 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback