Add To Favorites
Product Overview
Digi-Key Part Number AISC-0603-R010G-TCT-ND
Quantity Available 7.673
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0603-R010G-T

Description FIXED IND 10NH 600MA 130 MOHM
Expanded Description 10nH Unshielded Wirewound Inductor 600mA 130 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 10nH
Tolerance ±2%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.070" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max) 0.040" (1.02mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-0603-R010G-TCT

07:02:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27500 2,75
25 0,24040 6,01
50 0,20620 10,31
100 0,18900 18,90
250 0,17180 42,95
500 0,16150 80,75
1.000 0,12370 123,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-0603-R010G-TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10431
Send Feedback