Add To Favorites
Product Overview
Digi-Key Part Number 535-12773-1-ND
Quantity Available 21.545
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0402F-48NJ-T

Description FIXED IND 48NH 1.1A 78 MOHM SMD
Expanded Description 48nH Unshielded Wirewound Inductor 1.1A 78 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AISC-0402F Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0402F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 48nH
Tolerance ±5%
Current Rating 1.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 78 mOhm Max
Q @ Freq -
Frequency - Self Resonant 1.4GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0402
Size / Dimension 0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12773-1

23:41:52 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,38900 3,89
25 0,36080 9,02
50 0,30520 15,26
100 0,27750 27,75
250 0,26088 65,22
500 0,23314 116,57
1.000 0,18872 188,72
5.000 0,17207 860,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12773-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,14868
  • Digi-Reel® ? : 535-12773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.545 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback