Add To Favorites
Product Overview
Digi-Key Part Number 535-10435-1-ND
Quantity Available 9.995
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0402-8N2J-T

Description FIXED IND 8.2NH 680MA 100 MOHM
Expanded Description 8.2nH Unshielded Wirewound Inductor 680mA 100 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 8.2nH
Tolerance ±5%
Current Rating 680mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 4.4GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10435-1

06:22:34 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,28400 2,84
25 0,24840 6,21
50 0,21280 10,64
100 0,19510 19,51
250 0,17736 44,34
500 0,16674 83,37
1.000 0,12771 127,71
5.000 0,11352 567,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10435-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,09819
  • Digi-Reel® ? : 535-10435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback