Add To Favorites
Product Overview
Digi-Key Part Number 535-10426-1-ND
Quantity Available 24.031
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-0402-3N3J-T

Description FIXED IND 3.3NH 840MA 66 MOHM
Expanded Description 3.3nH Unshielded Wirewound Inductor 840mA 66 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 3.3nH
Tolerance ±5%
Current Rating 840mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 66 mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 7GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10426-1

01:42:01 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27900 2,79
25 0,24440 6,11
50 0,20940 10,47
100 0,19190 19,19
250 0,17444 43,61
500 0,16400 82,00
1.000 0,12561 125,61
5.000 0,11165 558,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10426-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,09657
  • Digi-Reel® ? : 535-10426-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback